+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W712

Wrench: torque; 435mm; 20÷120Nm; 1/2"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W712
TME Symbol:
HT1W712

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
torque
Overall length
435mm
Torque
20...120Nm
Holder socket size - inch
1/2"
Gross weight1.6686 kg
EAN code5902801349232
See other products in this category: Torque Wrenches HÖGERT TECHNIK,
*
HT1W712
5 in TME stock
Net price for quantities from 1 pcs - 59.71 USDGross price for quantities from 1 pcs - 59.71 USD
Net price for quantities from 3 pcs - 53.74 USDGross price for quantities from 3 pcs - 53.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.