+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W713

Wrench: torque; 515mm; 40÷220Nm; 1/2"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W713
TME Symbol:
HT1W713

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
torque
Overall length
515mm
Torque
40...220Nm
Holder socket size - inch
1/2"
Gross weight2.047 kg
EAN code5902801349256
See other products in this category: Torque Wrenches HÖGERT TECHNIK,
*
HT1W713
1 in TME stock
Net price for quantities from 1 pcs - 59.25 USDGross price for quantities from 1 pcs - 59.25 USD
Net price for quantities from 3 pcs - 53.33 USDGross price for quantities from 3 pcs - 53.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.