+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W714

Wrench: torque; 595mm; 80÷330Nm; 1/2"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W714
TME Symbol:
HT1W714

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
torque
Overall length
595mm
Torque
80...330Nm
Holder socket size - inch
1/2"
Gross weight2.1426 kg
EAN code5902801349263
See other products in this category: Torque Wrenches HÖGERT TECHNIK,
*
HT1W714
1 in TME stock
Net price for quantities from 1 pcs - 76.63 USDGross price for quantities from 1 pcs - 76.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.