+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A107

Hacksaw blade; wood,laminate,multitool,chipboard; 65mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A107
TME Symbol:
HT2A107

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
HCS
Width
65mm
Tools application
  • chipboard
  • laminate
  • multitool
  • wood
Gross weight39 g
EAN code5902801651342
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A107
0 in TME stock
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 3 pcs - 2.19 EURGross price for quantities from 3 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.