+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C054

Staples; Width: 11.3mm; L: 10mm; 1000pcs; TYP J


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C054
TME Symbol:
HT2C054

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
staples
Width
11.3mm
Length
10mm
Quantity in set/package
1000pcs.
Manufacturer series
TYP J
Gross weight81.34 g
EAN code5901867121073
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
See other products from this series.:
*
HT2C054
7 in TME stock
Net price for quantities from 1 pcg - 0.91 USDGross price for quantities from 1 pcg - 0.91 USD
Net price for quantities from 3 pcg - 0.71 USDGross price for quantities from 3 pcg - 0.71 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcg