+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C058

Staples; Width: 11.3mm; L: 14mm; 1000pcs; TYP J


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C058
TME Symbol:
HT2C058

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
staples
Width
11.3mm
Length
14mm
Quantity in set/package
1000pcs.
Manufacturer series
TYP J
Gross weight104 g
EAN code5901867132529
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
See other products from this series.:
*
HT2C058
0 in TME stock
Net price for quantities from 1 pcg - 1.17 USDGross price for quantities from 1 pcg - 1.17 USD
Net price for quantities from 3 pcg - 0.98 USDGross price for quantities from 3 pcg - 0.98 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.