+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C160

Rivet; aluminium; Rivet diam: 3.2mm; L.rivet: 8mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C160
TME Symbol:
HT2C160

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
3.2mm
Rivet length
8mm
Quantity in set/package
50pcs.
Gross weight51.09 g
EAN code5902801388873
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C160
66 in TME stock
Net price for quantities from 1 pcg - 0.77 EURGross price for quantities from 1 pcg - 0.77 EUR
Net price for quantities from 5 pcg - 0.62 EURGross price for quantities from 5 pcg - 0.62 EUR
Net price for quantities from 10 pcg - 0.54 EURGross price for quantities from 10 pcg - 0.54 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.