+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C165

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 16mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C165
TME Symbol:
HT2C165

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
16mm
Quantity in set/package
50pcs.
Gross weight97.3 g
EAN code5902801389771
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C165
11 in TME stock
Net price for quantities from 1 pcg - 1.61 USDGross price for quantities from 1 pcg - 1.61 USD
Net price for quantities from 5 pcg - 1.29 USDGross price for quantities from 5 pcg - 1.29 USD
Net price for quantities from 10 pcg - 1.13 USDGross price for quantities from 10 pcg - 1.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.