+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C167

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 8mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C167
TME Symbol:
HT2C167

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
8mm
Quantity in set/package
50pcs.
Gross weight118.7 g
EAN code5902801389849
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C167
12 in TME stock
Net price for quantities from 1 pcg - 1.75 USDGross price for quantities from 1 pcg - 1.75 USD
Net price for quantities from 5 pcg - 1.40 USDGross price for quantities from 5 pcg - 1.40 USD
Net price for quantities from 10 pcg - 1.23 USDGross price for quantities from 10 pcg - 1.23 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcg