+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C174

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 10mm; 800pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C174
TME Symbol:
HT2C174

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
10mm
Quantity in set/package
800pcs.
Gross weight1.3237 kg
EAN code5902801389931
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C174
9 in TME stock
Net price for quantities from 1 pcg - 15.57 EURGross price for quantities from 1 pcg - 15.57 EUR
Net price for quantities from 5 pcg - 13.84 EURGross price for quantities from 5 pcg - 13.84 EUR
Net price for quantities from 10 pcg - 12.11 EURGross price for quantities from 10 pcg - 12.11 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.