+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E225-0ID

Impact driver; for workshop; 900rpm,2000rpm,2600rpm; 18VDC; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E225-0ID
TME Symbol:
HT2E225-0ID

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
impact driver
Tools application
for workshop
Kind of holder
hexagonal
Related items
HT2E239-A20, HT2E240-A40, HT2E242-C40, HT2E243-C60
Rotational rate/speed
900rpm, 2000rpm, 2600rpm
Torque
200Nm
Holder socket size - inch
1/4"
Kind of motor
brushless
Supply voltage
  • 18V DC
Caution!
  • without charger
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.51 kg
Certificates
EAN code5902801442834
See other products in this category: Cordless Power Tools HÖGERT TECHNIK,
*
HT2E225-0ID
1 in TME stock
Net price for quantities from 1 pcs - 68.59 EURGross price for quantities from 1 pcs - 68.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.