+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E233-0JS

Reciprocating saw; 18VDC; brushless

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E233-0JS
TME Symbol:
HT2E233-0JS

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
reciprocating saw
Version
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Gross weight3.037 kg
Certificates
EAN code5902801442681
See other products in this category: Cordless Power Tools HÖGERT TECHNIK,
*
HT2E233-0JS
0 in TME stock
Net price for quantities from 1 pcs - 88.87 EURGross price for quantities from 1 pcs - 88.87 EUR
Net price for quantities from 3 pcs - 79.98 EURGross price for quantities from 3 pcs - 79.98 EUR
No. of pieces (Multiplicity: 1)