+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E235-0CS

Battery cutting circular saw; 18VDC; Kit: cutting wheel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E235-0CS
TME Symbol:
HT2E235-0CS

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
battery cutting circular saw
Related items
HT2E239-A20, HT2E240-A40, HT2E242-C40, HT2E243-C60
Kit contents
cutting wheel
Supply voltage
  • 18V DC
Caution!
  • without charger
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight3.8208 kg
Certificates
EAN code5902801441578
See other products in this category: Cordless Power Tools HÖGERT TECHNIK,
*
HT2E235-0CS
1 in TME stock
Net price for quantities from 1 pcs - 71.14 GBPGross price for quantities from 1 pcs - 71.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.