+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E400

Washer; pressure,electric; 2.4kW; 230VAC; max.120bar; Kind: brush

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E400
TME Symbol:
HT2E400

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
washer
Kind of tool
electric, pressure
Power
2.4kW
Operating pressure
max. 120bar
Kind of motor
brush
Supply voltage
  • 230V AC
Tools application
  • for workshop
  • household appliance
  • professional
Gross weight7.3 kg
Certificates
EAN code5902801493362
See other products in this category: Electric Power Tools HÖGERT TECHNIK,
*
HT2E400
0 in TME stock
Net price for quantities from 1 pcs - 97.14 EURGross price for quantities from 1 pcs - 97.14 EUR
Net price for quantities from 3 pcs - 87.42 EURGross price for quantities from 3 pcs - 87.42 EUR
No. of pieces (Multiplicity: 1)