+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E412

Vacuum cleaner; electric; 1.2kW; 230VAC; 4m; 30l

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E412
TME Symbol:
HT2E412

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.2kW
Power lead length
4m
Tank capacity
30l
Supply voltage
  • 230V AC
Tools application
  • for dry running
  • for wet work
  • for workshop
  • industrial
  • professional
Gross weight8.55 kg
Certificates
EAN code5902801670503
See other products in this category: Electric Power Tools HÖGERT TECHNIK,
*
HT2E412
0 in TME stock
Net price for quantities from 1 pcs - 95.40 USDGross price for quantities from 1 pcs - 95.40 USD
Net price for quantities from 3 pcs - 85.86 USDGross price for quantities from 3 pcs - 85.86 USD
No. of pieces (Multiplicity: 1)