+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B500

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B500
TME Symbol:
HT3B500

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1.5mm
Version
straight
Gross weight486 g
EAN code5901867165138
See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT3B500
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.50 EURGross price for quantities from 1 pcs - 8.50 EUR
Net price for quantities from 3 pcs - 7.65 EURGross price for quantities from 3 pcs - 7.65 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs