+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B810

File; rasp; flat; 200mm; carbon steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B810
TME Symbol:
HT3B810

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
file
Kind of file
rasp
File cross-section shape
flat
Working part length
200mm
Tool material
carbon steel
Gross weight205 g
EAN code5901867175892
See other products in this category: Files, Scrapers HÖGERT TECHNIK,
*
HT3B810
0 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 3 pcs - 2.21 EURGross price for quantities from 3 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)