+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3S232

Saw; manual; wood; 11teeth/inch; 350mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3S232
TME Symbol:
HT3S232

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
11teeth/inch
Length
0.35m
Gross weight474.3 g
EAN code5901867135353
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT3S232
4 in TME stock
Net price for quantities from 1 pcs - 7.33 EURGross price for quantities from 1 pcs - 7.33 EUR
Net price for quantities from 3 pcs - 6.59 EURGross price for quantities from 3 pcs - 6.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.