+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3S280

Hacksaw blade-set; tinware,metal; 300mm; 24teeth/inch; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3S280
TME Symbol:
HT3S280

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
hacksaw blade - set
Blade length
300mm
Balde teeth density
24teeth/inch
Material
bimetal
Quantity in set/package
2pcs.
Tools application
  • metal
  • tinware
Gross weight41.51 g
EAN code5901867119117
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT3S280
22 in TME stock
Net price for quantities from 1 pcg - 2.39 GBPGross price for quantities from 1 pcg - 2.39 GBP
Net price for quantities from 3 pcg - 2.16 GBPGross price for quantities from 3 pcg - 2.16 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.