+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HT4C627

Knife; carton,textiles,universal; 18mm; Handle material: plastic


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C627
TME Symbol:
HT4C627

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Width
18mm
Handle material
plastic
Pliers/knives application
  • carton
  • textiles
  • universal
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight82.88 g
EAN code5902801316166

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT4C627
10 in TME stock
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.61 EUR
Net price for quantities from 3 pcs - 1.45 EURGross price for quantities from 3 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs