+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4C652

Knife; universal; 100mm; ergonomic handle

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4C652
TME Symbol:
HT4C652

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
knife
Pliers/knives application
universal
Blade length
100mm
Oblique pliers/knives features
ergonomic handle
Standard equipment
holster
Blade material
stainless steel
Resistance to
corrosion
Gross weight152.4 g
EAN code5902801048715

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives HÖGERT TECHNIK,
*
HT4C652
7 in TME stock
Net price for quantities from 1 pcs - 4.15 EURGross price for quantities from 1 pcs - 4.15 EUR
Net price for quantities from 3 pcs - 3.73 EURGross price for quantities from 3 pcs - 3.73 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs