+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M040

Level; L: 0.22m

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M040
TME Symbol:
HT4M040

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Length
0.22m
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • magnetic base
  • vertical level
Gross weight119.8 g
EAN code5901867136954

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M040
2 in TME stock
Net price for quantities from 1 pcs - 11.58 EURGross price for quantities from 1 pcs - 11.58 EUR
Net price for quantities from 3 pcs - 10.62 EURGross price for quantities from 3 pcs - 10.62 EUR
No. of pieces (Multiplicity: 1)