+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M042

Level; hydraulics; L: 480mm; blue

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M042
TME Symbol:
HT4M042

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
level
Tools application
hydraulics
Length
480mm
Measurement accuracy
0,5mm
Colour
blue
Gross weight444 g
EAN code5902801487446
See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT4M042
0 in TME stock
Net price for quantities from 1 pcs - 27.86 USDGross price for quantities from 1 pcs - 27.86 USD
Net price for quantities from 3 pcs - 25.07 USDGross price for quantities from 3 pcs - 25.07 USD
No. of pieces (Multiplicity: 1)