+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R108

Wrench-set; socket spanner; 1/2"; 10pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R108
TME Symbol:
HT4R108

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
10pcs.
Spanner size
  • 17mm
  • 18.5...19.5mm
  • 19mm
  • 20.5...21.5mm
  • 21mm
Tools application
  • for damaged screws
  • for to damaged nuts
Kit contents
  • extender 1/2", 75mm long
  • socket bits
  • with striker
Gross weight1.98 kg
EAN code5902801473746
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT4R108
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 58.55 USDGross price for quantities from 1 set - 58.55 USD
Net price for quantities from 3 set - 52.70 USDGross price for quantities from 3 set - 52.70 USD