+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R115

Socket: 6-angles; socket spanner,impact; HEX 30mm; 3/4"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R115
TME Symbol:
HT4R115

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
long
Gross weight700 g
EAN code5902801293900
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R115
0 in TME stock
Net price for quantities from 1 pcs - 7.90 EURGross price for quantities from 1 pcs - 7.90 EUR
Net price for quantities from 3 pcs - 7.11 EURGross price for quantities from 3 pcs - 7.11 EUR
No. of pieces (Multiplicity: 1)