+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R120

Socket: 6-angles; socket spanner,impact; HEX 36mm; 3/4"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R120
TME Symbol:
HT4R120

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 36mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
long
Gross weight860 g
EAN code5902801293931
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R120
0 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 3 pcs - 8.21 USDGross price for quantities from 3 pcs - 8.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.