+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R149

Socket: 6-angles; socket spanner,impact; HEX 34mm; 3/4"; short

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R149
TME Symbol:
HT4R149

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 34mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight460 g
EAN code5902801317224
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R149
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)