+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R154

Socket: 6-angles; socket spanner,impact; HEX 46mm; 3/4"; short

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R154
TME Symbol:
HT4R154

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 46mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight680 g
EAN code5902801317262
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R154
0 in TME stock
Net price for quantities from 1 pcs - 8.93 EURGross price for quantities from 1 pcs - 8.93 EUR
Net price for quantities from 3 pcs - 8.03 EURGross price for quantities from 3 pcs - 8.03 EUR
No. of pieces (Multiplicity: 1)