+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R625

Wrench; impact; pneumatic; 1800Nm; Kind of socket: square; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R625
TME Symbol:
HT4R625

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
1800Nm
Kind of socket
square
Socket size - inch
1/4"
Supply pressure
6.3bar
Air consumption
583l/min
Pneumatic connection
1/4"
Gross weight7.84 kg
EAN code5902801282720
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R625
0 in TME stock
Net price for quantities from 1 pcs - 197.23 USDGross price for quantities from 1 pcs - 197.23 USD
Net price for quantities from 3 pcs - 177.51 USDGross price for quantities from 3 pcs - 177.51 USD
No. of pieces (Multiplicity: 1)