+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R630

Rattle; pneumatic; 61Nm; Kind of socket: square; 1/2"; 6.2bar

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R630
TME Symbol:
HT4R630

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
rattle
Version
pneumatic
Torque
61Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
142l/min
Length
262mm
Pneumatic connection
1/2"
Gross weight1.2676 kg
EAN code5902801213007
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R630
0 in TME stock
Net price for quantities from 1 pcs - 36.42 USDGross price for quantities from 1 pcs - 36.42 USD
Net price for quantities from 3 pcs - 32.78 USDGross price for quantities from 3 pcs - 32.78 USD
No. of pieces (Multiplicity: 1)