+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R716

Spray gun; 3.43bar; 283l/min; Pneumatic connection: 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R716
TME Symbol:
HT4R716

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
spray gun
Supply pressure
3.43bar
Air consumption
283l/min
Pneumatic connection
1/4"
Gross weight706.8 g
EAN code5902801026645
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R716
6 in TME stock
Net price for quantities from 1 pcs - 24.57 EURGross price for quantities from 1 pcs - 24.57 EUR
Net price for quantities from 3 pcs - 21.95 EURGross price for quantities from 3 pcs - 21.95 EUR
No. of pieces (Multiplicity: 1)