+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R718

Spray gun; 2.3bar; 113l/min; Pneumatic connection: 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R718
TME Symbol:
HT4R718

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
spray gun
Supply pressure
2.3bar
Air consumption
113l/min
Pneumatic connection
1/4"
Gross weight372.5 g
EAN code5902801026652
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R718
4 in TME stock
Net price for quantities from 1 pcs - 19.26 USDGross price for quantities from 1 pcs - 19.26 USD
Net price for quantities from 3 pcs - 17.33 USDGross price for quantities from 3 pcs - 17.33 USD
No. of pieces (Multiplicity: 1)