+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R757

Wheel inflation gun; 0÷12bar; Pneumatic connection: 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R757
TME Symbol:
HT4R757

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
wheel inflation gun
Supply pressure
0...12bar
Pneumatic connection
1/4"
Gross weight370.6 g
EAN code5902801026676
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R757
21 in TME stock
Net price for quantities from 1 pcs - 10.15 EURGross price for quantities from 1 pcs - 10.15 EUR
Net price for quantities from 3 pcs - 9.13 EURGross price for quantities from 3 pcs - 9.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.