+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D310

Machine forstner bit; for wood; Ø: 15mm; L: 93.5mm; steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D310
TME Symbol:
HT6D310

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
machine forstner bit
Kind of drill bit
for wood
Drill diameter
15mm
Length
93.5mm
Material
steel
Holder socket size - mm
8mm
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • wood
Gross weight66 g
EAN code5901867115669
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 GBPGross price for quantities from 1 pcs - 3.35 GBP
Net price for quantities from 3 pcs - 3.01 GBPGross price for quantities from 3 pcs - 3.01 GBP