+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D581

Fast cutting mill; Ø: 12mm; Ø: 6mm; Working part len: 25mm; B


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D581
TME Symbol:
HT6D581

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
12mm
Plunger diameter
6mm
Working part length
25mm
Version
B
Length
70mm
Shape
sleeve
Gross weight53 g
EAN code5902801558221
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D581
0 in TME stock
Net price for quantities from 1 pcs - 8.00 EURGross price for quantities from 1 pcs - 8.00 EUR
Net price for quantities from 3 pcs - 7.21 EURGross price for quantities from 3 pcs - 7.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.