+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D671

Hacksaw blade-set; metal,jigsaw; 76mm; 12teeth/inch; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D671
TME Symbol:
HT6D671

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Blade length
76mm
Balde teeth density
12teeth/inch
Material
high speed steel
Quantity in set/package
5pcs.
Kind of holder
T
Tools application
  • jigsaw
  • metal
Gross weight30.83 g
EAN code5902801353956
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D671
3 in TME stock
Net price for quantities from 1 pcg - 3.39 USDGross price for quantities from 1 pcg - 3.39 USD
Net price for quantities from 3 pcg - 3.05 USDGross price for quantities from 3 pcg - 3.05 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.