+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D721

Cutting diamond wheel; Ø: 115mm; Disc thick: 1.2mm; 22.2mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D721
TME Symbol:
HT6D721

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting diamond wheel
Saw diameter
115mm
Disc thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • ceramic tile
  • granite
Gross weight110.8 g
EAN code5902801003448

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D721
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.33 EURGross price for quantities from 1 pcs - 9.33 EUR
Net price for quantities from 3 pcs - 8.40 EURGross price for quantities from 3 pcs - 8.40 EUR