+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7D280

Diamond hole saw; Ø: 20mm; ceramics,glaze; M14

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D280
TME Symbol:
HT7D280

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
diamond hole saw
Diameter
20mm
Holder socket size - thread
M14
Tools application
  • ceramics
  • glaze
Gross weight108 g
EAN code5902801030321
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT7D280
0 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 3 pcs - 13.06 USDGross price for quantities from 3 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.