+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7D282

Diamond hole saw; Ø: 25mm; ceramics,glaze; M14

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D282
TME Symbol:
HT7D282

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
diamond hole saw
Diameter
25mm
Holder socket size - thread
M14
Tools application
  • ceramics
  • glaze
Gross weight121 g
EAN code5902801030338
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT7D282
0 in TME stock
Net price for quantities from 1 pcs - 12.75 EURGross price for quantities from 1 pcs - 12.75 EUR
Net price for quantities from 3 pcs - 11.40 EURGross price for quantities from 3 pcs - 11.40 EUR
No. of pieces (Multiplicity: 1)