+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7D284

Diamond hole saw; Ø: 28mm; ceramics,glaze; M14

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D284
TME Symbol:
HT7D284

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
diamond hole saw
Diameter
28mm
Holder socket size - thread
M14
Tools application
  • ceramics
  • glaze
Gross weight130 g
EAN code5902801031328
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT7D284
0 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
Net price for quantities from 3 pcs - 15.08 USDGross price for quantities from 3 pcs - 15.08 USD
No. of pieces (Multiplicity: 1)