+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G165

Wrench-set; socket spanner; 3/8"; 33pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G165
TME Symbol:
HT7G165

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
socket spanner
Kind of package
in a foam tray
Holder socket size - inch
3/8"
Quantity in set/package
33pcs.
Kit contents
  • 1/4" adapter
  • Cardan joint
  • rattle 3/8"
  • socket bits
  • socket for spark plugs 16mm
  • socket for spark plugs 18mm
  • socket for spark plugs 21mm
Gross weight2.8768 kg
EAN code5902801518126
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT7G165
1 in TME stock
Net price for quantities from 1 set - 46.04 EURGross price for quantities from 1 set - 46.04 EUR
Net price for quantities from 3 set - 41.43 EURGross price for quantities from 3 set - 41.43 EUR
No. of complete sets (Multiplicity: 1)