+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G180

Wrench-set; socket spanner; 3/4"; 20pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G180
TME Symbol:
HT7G180

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
socket spanner
Kind of package
in a foam tray
Holder socket size - inch
3/4"
Quantity in set/package
20pcs.
Spanner size
  • 19mm
  • 20mm
  • 22mm
  • 23mm
  • 24mm
  • 26mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
  • 34mm
  • 36mm
  • 38mm
  • 41mm
  • 46mm
  • 50mm
Kit contents
  • 3/8" adapter
  • extension
  • holder T
  • rattle
Gross weight11.9098 kg
EAN code5902801577246
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT7G180
1 in TME stock
Net price for quantities from 1 set - 145.90 EURGross price for quantities from 1 set - 145.90 EUR
Net price for quantities from 3 set - 131.31 EURGross price for quantities from 3 set - 131.31 EUR
No. of complete sets (Multiplicity: 1)