+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTT-11

Grommet; with bulkhead; Ømount.hole: 18.5mm; black; -40÷100°C

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HTT-11
TME Symbol:
HTT-11

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
18.5mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1...2mm
Operating temperature
-40...100°C
IP rating
IP54
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Manufacturer series
HTT
Diameter
11mm
Gross weight1.9 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HTT-11
0 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.