+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93893

Hub USB; USB A socket x3; USB 2.0; PnP; black; Number of ports: 3

Manufacturer: GOOBAY

Manufacturer part number:
93893
TME Symbol:
HUB02

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Connection
USB A socket x3
Version
USB 2.0
PC accessories features
PnP
Colour
black
Number of ports
3
Data transfer rate
0.48Gbps
Kit contents
hub USB
Diameter
60mm
Software
compatible IOS, compatible Linux, compatible Windows 95, compatible Windows 98, compatible Windows 2000, compatible Windows Me, compatible Windows NT
Gross weight138.5 g
Certificates
See other products in this category: Computer Adapters GOOBAY,
*
93893
2 in TME stock
Net price for quantities from 1 pcs - 12.17 EURGross price for quantities from 1 pcs - 12.17 EUR
Net price for quantities from 3 pcs - 10.82 EURGross price for quantities from 3 pcs - 10.82 EUR
Net price for quantities from 5 pcs - 9.48 EURGross price for quantities from 5 pcs - 9.48 EUR
No. of pieces (Multiplicity: 1)