+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV264TS-G

IC: operational amplifier; Ch: 4; Uoper: 4.5÷225V; Iquiesc: 300uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV264TS-G
TME Symbol:
HV264TS-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Number of channels
4
Operating voltage
4.5...225V
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
9V/μs
Quiescent current
300µA
Input offset voltage
1000mV
Kind of package
reel, tape
Input bias current
50nA
Input offset current
50nA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV264TS-G
0 in TME stock
Net price for quantities from 2500 pcs - 5.91 USDGross price for quantities from 2500 pcs - 5.91 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.