+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV509K6-G

IC: driver; shift register,parallel in; CMOS; 2÷5.5V; IN: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV509K6-G
TME Symbol:
HV509K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
in-tray
Kind of output
push-pull
Manufacturer standard package
490pcs.
Number of inputs
1
Supply voltage
  • 2...5.5V
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV509K6-G
0 in TME stock
Net price for quantities from 490 pcs - 1.87 EURGross price for quantities from 490 pcs - 1.87 EUR
No. of pieces (Multiplicity: 490)