+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV583GA-G

IC: converter; shift register,parallel in; SMD; -25÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV583GA-G
TME Symbol:
HV583GA-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
converter
Kind of integrated circuit
parallel in, shift register
Mounting
SMD
Operating temperature
-25...125°C
Kind of package
in-tray
Kind of output
push-pull
Manufacturer standard package
184pcs.
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV583GA-G
0 in TME stock
Net price for quantities from 184 pcs - 11.11 EURGross price for quantities from 184 pcs - 11.11 EUR
No. of pieces (Multiplicity: 184)