+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV809SG-G

IC: driver; EL lamp driver; SOIC8; 50÷200V; 4mA; 320÷480Hz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV809SG-G
TME Symbol:
HV809SG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
SOIC8
DC supply current
0.4mA
Mounting
SMD
Operating temperature
-25...85°C
Operating voltage
50...200V
Maximum output current
4mA
Frequency
320...480Hz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV809SG-G
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.65 USDGross price for quantities from 3300 pcs - 1.65 USD