+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV823LG-G

IC: driver; EL lamp driver; SO8; 160÷200V; Ch: 1; Outputs: 2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV823LG-G
TME Symbol:
HV823LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
SO8
Output voltage
160...200V
Number of channels
1
Number of outputs
2
DC supply current
25mA
Mounting
SMD
Operating temperature
-40...85°C
Application
EL tubes
Kind of package
reel, tape
Operating frequency
50...70kHz
Manufacturer standard package
3300pcs.
Supply voltage
  • 2...9.5V
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV823LG-G
70 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 pcs