+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV892K7-G

IC: driver; DFN10; Ch: 1; 2.65÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV892K7-G
TME Symbol:
HV892K7-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
DFN10
Number of channels
1
DC supply current
8mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.65...5.5V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV892K7-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.79 EURGross price for quantities from 3300 pcs - 1.79 EUR
No. of pieces (Multiplicity: 3 300)